Tempo Kingfisher KI 23400 Single Mode & Multimode Fibre Optic Kit

RS Stock No.: 273-9978Brand: Tempo KingfisherManufacturers Part No.: T23424OL-APC
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 23400

Country of Origin

Australia

Stock information temporarily unavailable.

P.O.A.

Tempo Kingfisher KI 23400 Single Mode & Multimode Fibre Optic Kit

P.O.A.

Tempo Kingfisher KI 23400 Single Mode & Multimode Fibre Optic Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Kit

Connector Type

SC

Wavelengths

850 → 1300 and 1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 23400

Country of Origin

Australia