Tempo Kingfisher KI 2700 Single Mode & Multimode Fibre Optic Test Kit

RS Stock No.: 273-9977Brand: Tempo KingfisherManufacturers Part No.: T27622
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

Interchangeable SC

Wavelengths

1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 2700

Country of Origin

Australia

Stock information temporarily unavailable.

P.O.A.

Tempo Kingfisher KI 2700 Single Mode & Multimode Fibre Optic Test Kit

P.O.A.

Tempo Kingfisher KI 2700 Single Mode & Multimode Fibre Optic Test Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Test Kit

Connector Type

Interchangeable SC

Wavelengths

1310 → 1550nm

Resolution

0.01 dB

Model Number p

KI 2700

Country of Origin

Australia