Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tempo Fibre Optic Cleaning Swab for Fiber Optics Cleaning, 1.25 mm

RS Stock No.: 232-5318Brand: TempoManufacturers Part No.: 1.25 SWAB
brand-logo
View all in Fibre Optic Cleaners

Technical documents

Specifications

Brand

Tempo

Cleaner Type

Swab

Application

Fiber Optics Cleaning

Package Type

Pack

Package Size

1.25 mm

Size

1.25mm

Trade Name

1.25 SWAB

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tempo Fibre Optic Cleaning Swab for Fiber Optics Cleaning, 1.25 mm

P.O.A.

Tempo Fibre Optic Cleaning Swab for Fiber Optics Cleaning, 1.25 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tempo

Cleaner Type

Swab

Application

Fiber Optics Cleaning

Package Type

Pack

Package Size

1.25 mm

Size

1.25mm

Trade Name

1.25 SWAB

Country of Origin

China