Tempo SLS535 Single Mode Fibre Optic Stabilised Light Source

RS Stock No.: 213-3637Brand: TempoManufacturers Part No.: 55500021
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Brand

Tempo

Cable Type

Single Mode

Equipment Type

Fibre Optic Stabilised Light Source

Wavelengths

1310 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

SLS535

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tempo SLS535 Single Mode Fibre Optic Stabilised Light Source

P.O.A.

Tempo SLS535 Single Mode Fibre Optic Stabilised Light Source
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tempo

Cable Type

Single Mode

Equipment Type

Fibre Optic Stabilised Light Source

Wavelengths

1310 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

SLS535

Country of Origin

China