Technical documents
Specifications
Brand
TempoAccessory Type
RJ11 to Krone Plug Adapter
For Use With
Telecom Networks
Country of Origin
Taiwan, Province Of China
Product details
AdaptaJack™ Test Access Adaptors
Designed with safety in mind, these new adaptors accept the fixed shroud plugs commonly found on modern Test & Measurement equipment and conform to: EN61010 safety standards for use in Measurement Category 1.,This makes AdaptaJack™ ideal for use in Telecommunications networks throughout the world, where different type connectors are used.Connection to the block is via RJ11 type connector
EN61010 compliant
Compatible with "shrouded" 4 mm plugs
Interchangeable line cords
Flexibility to adapt to non standard leads
Detachable lead variants:
RJ11 - BT plug
RJ11 - Krone plug
RJ11 - RJ11
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TempoAccessory Type
RJ11 to Krone Plug Adapter
For Use With
Telecom Networks
Country of Origin
Taiwan, Province Of China
Product details
AdaptaJack™ Test Access Adaptors
Designed with safety in mind, these new adaptors accept the fixed shroud plugs commonly found on modern Test & Measurement equipment and conform to: EN61010 safety standards for use in Measurement Category 1.,This makes AdaptaJack™ ideal for use in Telecommunications networks throughout the world, where different type connectors are used.Connection to the block is via RJ11 type connector
EN61010 compliant
Compatible with "shrouded" 4 mm plugs
Interchangeable line cords
Flexibility to adapt to non standard leads
Detachable lead variants:
RJ11 - BT plug
RJ11 - Krone plug
RJ11 - RJ11