Tempo OPM210 Single Mode & Multimode Fibre Optic Power Meter

RS Stock No.: 213-3628Brand: TempoManufacturers Part No.: OPM210
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Power Meter

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

OPM210

Model Number (p)

OPM210

Country of Origin

China

You may be interested in
Tempo GOPM-02 Optical Power Meter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tempo OPM210 Single Mode & Multimode Fibre Optic Power Meter

P.O.A.

Tempo OPM210 Single Mode & Multimode Fibre Optic Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tempo GOPM-02 Optical Power Meter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Tempo

Cable Type

Single Mode & Multimode

Equipment Type

Fibre Optic Power Meter

Wavelengths

1310 nm, 1490 nm, 1550 nm, 1625 nm

Resolution

0.01 dB

Model Number p

OPM210

Model Number (p)

OPM210

Country of Origin

China

You may be interested in
Tempo GOPM-02 Optical Power Meter
P.O.A.Each (ex VAT)