Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tempo Tone Generator, 1200Hz Tone Frequency

RS Stock No.: 268-357Brand: TempoManufacturers Part No.: PTS100/200 BT
brand-logo
View all in Tone Generators

Technical documents

Specifications

Brand

Tempo

Tone Frequency

1200Hz

Power Source

Battery

Battery Type

9V

Product details

PTS100/200 - Pair Tracing Kit

The PTS Pair Tracing System comprises the PTS 200 Tone Generator and the PTS 100 Probe in a woven polyester carrying pouch. The System is designed to provide an easy to use and cost effective means of tracing wire pairs

Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Polarity Indication
Continuity Test
Adjustable Volume Control
Easy to Operate
2-Line Modular Test Lead
Rugged Industrial design
Water Resistant

Typical Applications:

PTS 200 Tone Generator:

The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the Tone Generator will test Polarity continuity or short circuits. The PTS 200 can be used on twisted pair wiring (Telecom, Datacom, security / alarm, audio and electrical), single conductors, coaxial cables, de-energized AC wiring and just about any other wiring you can think of.

PTS 100 Probe:

The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity Adjustment to allow both broad searches and pinpoint identification of wires. To operate just press the button on the top and adjust the sensitivity control to hear the tone generated by the PTS 200

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tempo Tone Generator, 1200Hz Tone Frequency

P.O.A.

Tempo Tone Generator, 1200Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tempo

Tone Frequency

1200Hz

Power Source

Battery

Battery Type

9V

Product details

PTS100/200 - Pair Tracing Kit

The PTS Pair Tracing System comprises the PTS 200 Tone Generator and the PTS 100 Probe in a woven polyester carrying pouch. The System is designed to provide an easy to use and cost effective means of tracing wire pairs

Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Polarity Indication
Continuity Test
Adjustable Volume Control
Easy to Operate
2-Line Modular Test Lead
Rugged Industrial design
Water Resistant

Typical Applications:

PTS 200 Tone Generator:

The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the Tone Generator will test Polarity continuity or short circuits. The PTS 200 can be used on twisted pair wiring (Telecom, Datacom, security / alarm, audio and electrical), single conductors, coaxial cables, de-energized AC wiring and just about any other wiring you can think of.

PTS 100 Probe:

The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity Adjustment to allow both broad searches and pinpoint identification of wires. To operate just press the button on the top and adjust the sensitivity control to hear the tone generated by the PTS 200

You may be interested in