Teng Tools Adjustable Spanner, 250 mm Overall, 33mm Jaw Capacity, Metal Handle

RS Stock No.: 198-1682Brand: Teng ToolsManufacturers Part No.: 4004IMPA: 611335
brand-logo
View all in Wrenches

Technical documents

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

33mm

Non Sparking

No

Overall Length

250 mm

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium

Stock information temporarily unavailable.

P.O.A.

Teng Tools Adjustable Spanner, 250 mm Overall, 33mm Jaw Capacity, Metal Handle

P.O.A.

Teng Tools Adjustable Spanner, 250 mm Overall, 33mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wrench Type

Adjustable Spanner

Jaw Capacity

33mm

Non Sparking

No

Overall Length

250 mm

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium