Teng Tools Combination Spanner, 6mm, No, 100 mm Overall

RS Stock No.: 198-2122Brand: Teng ToolsManufacturers Part No.: 600506
brand-logo
View all in Spanners

Technical documents

Specifications

Spanner Type

Combination Spanner

Metric Size

6mm

Material

Chrome Vanadium

Finish

Satin

Overall Length

100 mm

Height Safe

No

Non Sparking

No

Stock information temporarily unavailable.

P.O.A.

Teng Tools Combination Spanner, 6mm, No, 100 mm Overall

P.O.A.

Teng Tools Combination Spanner, 6mm, No, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spanner Type

Combination Spanner

Metric Size

6mm

Material

Chrome Vanadium

Finish

Satin

Overall Length

100 mm

Height Safe

No

Non Sparking

No