Teng Tools 1/2 in Drive 10mm Deep Socket, 12 point, 25 mm Overall Length

RS Stock No.: 198-1987Brand: Teng ToolsManufacturers Part No.: M120610-C
brand-logo
View all in Sockets

Technical documents

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

25 mm

P.O.A.

Teng Tools 1/2 in Drive 10mm Deep Socket, 12 point, 25 mm Overall Length

P.O.A.

Teng Tools 1/2 in Drive 10mm Deep Socket, 12 point, 25 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Deep Socket

Socket Head Type

12 point

Overall Length

25 mm