Teng Tools 9-Piece 1/2 in Standard Socket Set , e-Torx

RS Stock No.: 198-2059Brand: Teng ToolsManufacturers Part No.: M1210
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Number of Pieces

9

Socket Head Type

e-Torx

Ratchet Included

No

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Stock information temporarily unavailable.

P.O.A.

Teng Tools 9-Piece 1/2 in Standard Socket Set , e-Torx

P.O.A.

Teng Tools 9-Piece 1/2 in Standard Socket Set , e-Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Number of Pieces

9

Socket Head Type

e-Torx

Ratchet Included

No

VDE/1000V Approved

No

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon