Teng Tools 18-Piece Metric 3/4 in Standard Socket Set with Ratchet

RS Stock No.: 198-2079Brand: Teng ToolsManufacturers Part No.: T3418-6
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

18

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Stock information temporarily unavailable.

P.O.A.

Teng Tools 18-Piece Metric 3/4 in Standard Socket Set with Ratchet

P.O.A.

Teng Tools 18-Piece Metric 3/4 in Standard Socket Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Standard Socket Set

Drive Size

3/4 in

Imperial or Metric

Metric

Number of Pieces

18

Ratchet Included

Yes

VDE/1000V Approved

No

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set