Teng Tools 15-Piece Metric 1/2 in Bit Socket Set, Hex Bit; Torx Bit

RS Stock No.: 198-2047Brand: Teng ToolsManufacturers Part No.: TTTXH15
brand-logo
View all in Socket Sets

Technical documents

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

15

Socket Head Type

Hex Bit; Torx Bit

Ratchet Included

No

VDE/1000V Approved

No

Stock information temporarily unavailable.

P.O.A.

Teng Tools 15-Piece Metric 1/2 in Bit Socket Set, Hex Bit; Torx Bit

P.O.A.

Teng Tools 15-Piece Metric 1/2 in Bit Socket Set, Hex Bit; Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

15

Socket Head Type

Hex Bit; Torx Bit

Ratchet Included

No

VDE/1000V Approved

No