Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tensator Black & Yellow Plastic Retractable Barrier

RS Stock No.: 784-0561Brand: TensatorManufacturers Part No.: 885T-35-D4
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Barrier Type

Retractable Barrier

Colour

Black, Yellow

Material

Plastic

Diameter

390mm

Barrier Height

945mm

Depth

3.65 m

Height

945 mm

Trade Name

Tensator

Country of Origin

United Kingdom

Product details

A multi-purpose unit. This plastic Outdoor Post system is ideal for outdoor use, to aid pedestrian guidance and queue management.

Plastic Outdoor post
The Outdoor post base can be filled with either sand or water
Super light when empty for easy transportation
3.65 m retractable weather resistant barrier webbing tape
4-way connectivity
Weight 2 kg when empty
Twin pack of white outdoor post with yellow/black chevron webbing (RS 194-6070)
Twin pack of yellow outdoor post with yellow/back chevron webbing (RS 784-0561)
Twin pack of white outdoor post with yellow/back chevron webbing (RS 194-6086)
Twin pack of red outdoor post with red/white chevron webbing (RS 784-0565)

Supplied with

In flat packs comprising: 2 posts, 2 bases, 2 tapes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tensator Black & Yellow Plastic Retractable Barrier

P.O.A.

Tensator Black & Yellow Plastic Retractable Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Barrier Type

Retractable Barrier

Colour

Black, Yellow

Material

Plastic

Diameter

390mm

Barrier Height

945mm

Depth

3.65 m

Height

945 mm

Trade Name

Tensator

Country of Origin

United Kingdom

Product details

A multi-purpose unit. This plastic Outdoor Post system is ideal for outdoor use, to aid pedestrian guidance and queue management.

Plastic Outdoor post
The Outdoor post base can be filled with either sand or water
Super light when empty for easy transportation
3.65 m retractable weather resistant barrier webbing tape
4-way connectivity
Weight 2 kg when empty
Twin pack of white outdoor post with yellow/black chevron webbing (RS 194-6070)
Twin pack of yellow outdoor post with yellow/back chevron webbing (RS 784-0561)
Twin pack of white outdoor post with yellow/back chevron webbing (RS 194-6086)
Twin pack of red outdoor post with red/white chevron webbing (RS 784-0565)

Supplied with

In flat packs comprising: 2 posts, 2 bases, 2 tapes

You may be interested in