Tensator Black & Red PET Retractable Barrier, 4.6m

RS Stock No.: 392-8923Brand: TensatorManufacturers Part No.: 897-33-33-S2
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Barrier Type

Retractable Barrier

Tape Length

4.6m

Colour

Black, Red

Material

PET

Trade Name

m

Country of Origin

United Kingdom

Product details

Tensator 897 - Wall Mount Barrier

Wall mount, retractable polyester webbing unit
Built in braking system, for slow webbing retraction

Stock information temporarily unavailable.

P.O.A.

Tensator Black & Red PET Retractable Barrier, 4.6m

P.O.A.

Tensator Black & Red PET Retractable Barrier, 4.6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Barrier Type

Retractable Barrier

Tape Length

4.6m

Colour

Black, Red

Material

PET

Trade Name

m

Country of Origin

United Kingdom

Product details

Tensator 897 - Wall Mount Barrier

Wall mount, retractable polyester webbing unit
Built in braking system, for slow webbing retraction