Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2001Brand: TenteManufacturers Part No.: 2470UYP125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

162mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Hub Material

Steel

Country of Origin

France

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

162mm

Wheel Width

32mm

Rotation

Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Hub Material

Steel

Country of Origin

France

Product details

Institutional Castor, Anti Static, Series 2470 - Single Bolt Fixing

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube.

Wire guard for hub
Suitable for hospital and office equipment
Steel wheel with rubber tyre
Supplied with M10 stud fitting

You may be interested in