Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.: 322-2225Brand: TenteManufacturers Part No.: 2877PJO125P30CHC10X90
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

164mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Includes Brake

Yes

Weight Class

Medium Duty

Number of Fixing Holes

1

Hub Bearing Type

Plain Bore

Fixing Hole Size

10mm

Hub Material

Polypropylene

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tente

Wheel Diameter

125mm

Load Capacity

100kg

Mounting Type

Threaded Stem

Overall Height

164mm

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Includes Brake

Yes

Weight Class

Medium Duty

Number of Fixing Holes

1

Hub Bearing Type

Plain Bore

Fixing Hole Size

10mm

Hub Material

Polypropylene

Product details

Institutional Castor Series 2870

Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130

Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre

You may be interested in