Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel

RS Stock No.: 459-0002Brand: TenteManufacturers Part No.: 2970UOO050P30-10
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

50mm

Load Capacity

70kg

Mounting Type

Single Bolt

Overall Height

70mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Polyamide

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Product details

Twin Wheel Institutional Castor, Series 2970 - Plate Fixing

Single bolt fixing swivel castor

Light duty applications
Zinc chromatised body
Double swivel with double ball race
Black wheel
Plastex, black non-marking tyre
-20°C to +60°C operation
Unbraked, swivel, solid castor

Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Tente

Wheel Diameter

50mm

Load Capacity

70kg

Mounting Type

Single Bolt

Overall Height

70mm

Wheel Width

20mm

Rotation

Swivel

Tyre Material

Polyamide

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

Product details

Twin Wheel Institutional Castor, Series 2970 - Plate Fixing

Single bolt fixing swivel castor

Light duty applications
Zinc chromatised body
Double swivel with double ball race
Black wheel
Plastex, black non-marking tyre
-20°C to +60°C operation
Unbraked, swivel, solid castor