Technical documents
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Product details
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TenteWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
36mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polypropylene
Hub Bearing Type
Plain Bore
Product details
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.