Tente Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

RS Stock No.: 914-3153Brand: TenteManufacturers Part No.: 3670IEP100P62
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67

Stock information temporarily unavailable.

P.O.A.

Tente Swivel Castor Wheel, 200kg Capacity, 100mm Wheel

P.O.A.

Tente Swivel Castor Wheel, 200kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

200kg

Mounting Type

Plate

Includes Brake

No

Overall Height

130mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Tente Heavy Duty Plate Castor, Rubber Tyre

These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from black vulcanised rubber for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.

Features and Benefits

• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• Elastic tyre, black vulcanised tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A67