Technical documents
Specifications
Brand
TenteWheel Diameter
200mm
Load Capacity
800kg
Mounting Type
Plate
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Country of Origin
France
Product details
Industrial Heavy Duty Castors, Series 4680
Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.
Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TenteWheel Diameter
200mm
Load Capacity
800kg
Mounting Type
Plate
Includes Brake
No
Overall Height
240mm
Wheel Width
50mm
Rotation
Fixed
Tyre Material
Polyurethane
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
140 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
11mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Ball Bearing
Country of Origin
France
Product details
Industrial Heavy Duty Castors, Series 4680
Heavy duty plate fixing castor with a polyurethane tyred wheel and zinc plated steel body.
Heavy-duty reinforced steel body with yellow zinc chromate finish
Replacement wheels available, see stock number 459-0119 etc