Technical documents
Specifications
Brand
TenteWheel Diameter
80mm
Wheel Width
35mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
70kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Non-Marking
Hub Bearing Type
Roller Bearing
Hub Diameter
45mm
Bore Length
45mm
Colour
Black
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TenteWheel Diameter
80mm
Wheel Width
35mm
Bore Diameter
12mm
Tyre Type
Solid
Load Capacity
70kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Non-Marking
Hub Bearing Type
Roller Bearing
Hub Diameter
45mm
Bore Length
45mm
Colour
Black
Country of Origin
Germany