Technical documents
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
40mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
135kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Ageing Resistant
Hub Bearing Type
Roller Bearing
Hub Diameter
58mm
Bore Length
58mm
Colour
Black
Product details
Material Handling Wheel PVR Series
Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
40mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
135kg
Tyre Material
Rubber
Hub Material
Polypropylene
Features
Ageing Resistant
Hub Bearing Type
Roller Bearing
Hub Diameter
58mm
Bore Length
58mm
Colour
Black
Product details
Material Handling Wheel PVR Series
Symmetrical polypropylene hub
Black, solid rubber tyre
Ageing resistant
Quiet handling on irregular surfaces