Technical documents
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
40mm
Bore Diameter
20mm
Tyre Type
Hard Nylon
Load Capacity
500kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Low Roll Resistence
Hub Bearing Type
Plain Bore
Hub Diameter
58mm
Bore Length
58mm
Colour
White
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Tente White Polyamide Low Roll Resistence Trolley Wheel, 500kg
1
P.O.A.
Tente White Polyamide Low Roll Resistence Trolley Wheel, 500kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TenteWheel Diameter
160mm
Wheel Width
40mm
Bore Diameter
20mm
Tyre Type
Hard Nylon
Load Capacity
500kg
Tyre Material
Polyamide
Hub Material
Polyamide
Features
Low Roll Resistence
Hub Bearing Type
Plain Bore
Hub Diameter
58mm
Bore Length
58mm
Colour
White
Country of Origin
Germany