Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip

RS Stock No.: 279-6384Brand: TerosonManufacturers Part No.: TEROSON RB VII D10 LR42M
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII D10

Product Form

Sealant

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip

P.O.A.

Teroson RB VII D10 Black, Light Grey Sealant Sealant Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Teroson

Colour

Black, Light Grey

Sealant Type

Self-Adhesive Sealant

Application

Sealing

Package Type

Strip

Minimum Operating Temperature

-40°C

Trade Name

RB VII D10

Product Form

Sealant

Country of Origin

Spain