Tesa 4163 Black Soft PVC Electrical Insulation Tape, 25mm x 33m

RS Stock No.: 277-5072Brand: TesaManufacturers Part No.: 04163-00006-02
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Black

Width

25mm

Length

33m

Backing Material

Soft PVC

Thickness

130µm

Trade Name

Tesa 4163

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Tesa 4163 Black Soft PVC Electrical Insulation Tape, 25mm x 33m

P.O.A.

Tesa 4163 Black Soft PVC Electrical Insulation Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Colour

Black

Width

25mm

Length

33m

Backing Material

Soft PVC

Thickness

130µm

Trade Name

Tesa 4163

Country of Origin

Italy