Technical documents
Specifications
Brand
TesaColour
White
Width
30mm
Length
33m
Backing Material
Soft PVC
Thickness
130µm
Trade Name
Tesa 4163
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Tesa 4163 White Soft PVC Electrical Insulation Tape, 30mm x 33m
1
P.O.A.
Tesa 4163 White Soft PVC Electrical Insulation Tape, 30mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaColour
White
Width
30mm
Length
33m
Backing Material
Soft PVC
Thickness
130µm
Trade Name
Tesa 4163
Country of Origin
Italy