Technical documents
Specifications
Brand
TesaTape Type
Floor Marking Tape
Colour
Transparent
Backing Material
Soft PVC
Width
50mm
Length
33
Thickness
187
Adhesion Strength
2
Tensile Strength
42.5N/cm
Elongation At Break
2.85
Adhesive Material
Acrylic
Model Number
4169
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Tesa 4169 Transparent Soft PVC 33 Floor Marking Tape, 187 Thickness
1
P.O.A.
Tesa 4169 Transparent Soft PVC 33 Floor Marking Tape, 187 Thickness
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaTape Type
Floor Marking Tape
Colour
Transparent
Backing Material
Soft PVC
Width
50mm
Length
33
Thickness
187
Adhesion Strength
2
Tensile Strength
42.5N/cm
Elongation At Break
2.85
Adhesive Material
Acrylic
Model Number
4169
Country of Origin
Italy