Technical documents
Specifications
Brand
TesaColour
Red
Tape Type
Lane Marking Tape
Backing Material
Soft PVC
Width
50mm
Length
33m
Thickness
0.18mm
Adhesion Strength
1.8 N/cm
Tensile Strength
30N/cm
Elongation At Break
200%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Acrylic
Model Number
4169
Country of Origin
Italy
Product details
Soft PVC tape 4169 PV3
Soft PVC tape for labelling, marking, electrical insulation, and floor marking.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaColour
Red
Tape Type
Lane Marking Tape
Backing Material
Soft PVC
Width
50mm
Length
33m
Thickness
0.18mm
Adhesion Strength
1.8 N/cm
Tensile Strength
30N/cm
Elongation At Break
200%
Maximum Operating Temperature
+77°C
Minimum Operating Temperature
+4°C
Adhesive Material
Acrylic
Model Number
4169
Country of Origin
Italy
Product details
Soft PVC tape 4169 PV3
Soft PVC tape for labelling, marking, electrical insulation, and floor marking.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.