Tesa 4204 Transparent Packing Tape, 66m x 12mm

RS Stock No.: 207-656Brand: TesaManufacturers Part No.: 04204-00008-05
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Width

12mm

Length

66m

Thickness

0.052mm

Colour

Transparent

Elongation At Break

90%

Model Number

04204-00008-05

Tensile Strength

50N/cm

Series

4204

Country of Origin

Germany

P.O.A.

Tesa 4204 Transparent Packing Tape, 66m x 12mm

P.O.A.

Tesa 4204 Transparent Packing Tape, 66m x 12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Width

12mm

Length

66m

Thickness

0.052mm

Colour

Transparent

Elongation At Break

90%

Model Number

04204-00008-05

Tensile Strength

50N/cm

Series

4204

Country of Origin

Germany