Tesa 4287 Orange Strapping Tape, 66m x 25mm

RS Stock No.: 277-5098Brand: TesaManufacturers Part No.: 04287-00339-10
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

MOPP

Width

25mm

Length

66m

Thickness

0.079mm

Colour

Orange

Model Number

04287-00339-10

Series

4287

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Tesa 4287 Orange Strapping Tape, 66m x 25mm

P.O.A.

Tesa 4287 Orange Strapping Tape, 66m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

MOPP

Width

25mm

Length

66m

Thickness

0.079mm

Colour

Orange

Model Number

04287-00339-10

Series

4287

Country of Origin

Italy