Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tesa 4304 Brown Masking Tape 38mm x 50m

RS Stock No.: 178-6068Brand: TesaManufacturers Part No.: 04304-00003-01
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4304

Thickness

0.145mm

Colour

Brown

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 4304 Brown Masking Tape 38mm x 50m

P.O.A.

Tesa 4304 Brown Masking Tape 38mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

38mm

Length

50m

Model Number

4304

Thickness

0.145mm

Colour

Brown

Country of Origin

Germany