Tesa 4329 Yellow Masking Tape 50mm x 50m

RS Stock No.: 378-9857Brand: TesaManufacturers Part No.: 04329-00005-01
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4329

Thickness

0.13mm

Colour

Yellow

Country of Origin

Germany

You may be interested in
Tesa Brown Masking Tape 50mm x 50m
P.O.A.1 Reel of 50 Metres (ex VAT)
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Tesa 4329 Yellow Masking Tape 50mm x 50m

P.O.A.

Tesa 4329 Yellow Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Tesa Brown Masking Tape 50mm x 50m
P.O.A.1 Reel of 50 Metres (ex VAT)
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

50mm

Length

50m

Model Number

4329

Thickness

0.13mm

Colour

Yellow

Country of Origin

Germany

You may be interested in
Tesa Brown Masking Tape 50mm x 50m
P.O.A.1 Reel of 50 Metres (ex VAT)
3M SCOTCH 301E Beige Masking Tape 48mm x 50m
P.O.A.Each (In a Pack of 2) (ex VAT)