Tesa 4333 Pink Masking Tape 50mm x 50m

RS Stock No.: 913-9526Brand: TesaManufacturers Part No.: 04333-00021-02
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Very Thin Paper

Adhesive Material

Acrylic

Width

50mm

Length

50m

Model Number

4333

Thickness

0.08mm

Colour

Pink

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 4333 Pink Masking Tape 50mm x 50m

P.O.A.

Tesa 4333 Pink Masking Tape 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

Very Thin Paper

Adhesive Material

Acrylic

Width

50mm

Length

50m

Model Number

4333

Thickness

0.08mm

Colour

Pink

Country of Origin

Germany