Technical documents
Specifications
Brand
TesaBacking Material
Very Thin Paper
Adhesive Material
Acrylic
Width
50mm
Length
50m
Model Number
4334
Thickness
0.09mm
Colour
Yellow
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Tesa 4334 Yellow Masking Tape 50mm x 50m
1
P.O.A.
Tesa 4334 Yellow Masking Tape 50mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaBacking Material
Very Thin Paper
Adhesive Material
Acrylic
Width
50mm
Length
50m
Model Number
4334
Thickness
0.09mm
Colour
Yellow
Country of Origin
Japan