Technical documents
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
19mm
Length
50m
Model Number
4341
Thickness
0.19mm
Colour
Light Brown
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Tesa 4341 Light Brown Masking Tape 19mm x 50m
1
P.O.A.
Tesa 4341 Light Brown Masking Tape 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TesaBacking Material
Paper
Adhesive Material
Natural Rubber
Width
19mm
Length
50m
Model Number
4341
Thickness
0.19mm
Colour
Light Brown
Country of Origin
Germany