Technical documents
Specifications
Brand
TesaBacking Material
Silicone Rubber
Width
25mm
Length
3m
Thickness
0.5mm
Colour
Transparent
Tensile Strength
33N/cm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-60°C
Breakdown Voltage
8000V
Model Number
4600
Country of Origin
United States
P.O.A.
Tesa 4600 Transparent Self Amalgamating Tape 25mm x 3m
1
P.O.A.
Tesa 4600 Transparent Self Amalgamating Tape 25mm x 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TesaBacking Material
Silicone Rubber
Width
25mm
Length
3m
Thickness
0.5mm
Colour
Transparent
Tensile Strength
33N/cm
Maximum Operating Temperature
+260°C
Minimum Operating Temperature
-60°C
Breakdown Voltage
8000V
Model Number
4600
Country of Origin
United States
