Technical documents
Specifications
Brand
TesaColour
Black
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
PE Film With PET Filaments
Thickness
0.18mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
7 N/cm
Elongation At Break
14%
Tensile Strength
40N/cm
Finish
PE Coated
Model Number
4615
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Tesa 4615 Duct Tape, 50m x 50mm, Black, PE Coated Finish
1
P.O.A.
Tesa 4615 Duct Tape, 50m x 50mm, Black, PE Coated Finish
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
TesaColour
Black
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
PE Film With PET Filaments
Thickness
0.18mm
Adhesive Material
Synthetic Rubber
Adhesion Strength
7 N/cm
Elongation At Break
14%
Tensile Strength
40N/cm
Finish
PE Coated
Model Number
4615
Country of Origin
United States