Tesa Tesa 4657 4657 Cloth Tape, 50m x 19mm, Grey

RS Stock No.: 249-8542Brand: TesaManufacturers Part No.: 04657-00111-00
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Grey

Tape Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5%

Tensile Strength

105N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 48) (ex VAT)

Tesa Tesa 4657 4657 Cloth Tape, 50m x 19mm, Grey

P.O.A.

Each (In a Pack of 48) (ex VAT)

Tesa Tesa 4657 4657 Cloth Tape, 50m x 19mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Colour

Grey

Tape Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Acrylic-coated cloth

Thickness

0.29mm

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6 N/cm

Elongation At Break

7.5%

Tensile Strength

105N/cm

Minimum Operating Temperature

0°C

Trade Name

Tesa 4657

Model Number

4657

Country of Origin

Germany