Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 50mm x 50m

RS Stock No.: 763-9040Brand: TesaManufacturers Part No.: 04943-00008-04
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Backing Material

Non-Woven

Width

50mm

Length

50m

Thickness

100mm

Thickness

0.100mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

8,1 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+100°C

Model Number

4943

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Double Sided Non Woven Tape 4943

tesa® 4943 is a double-sided non woven tape
With a solvent based tackified acrylic adhesive
High initial tack and a good shear resistance
Thickness 100 μm
Suitable for lamination of leather, textiles, foams; mounting of light parts such as signs, covers or nameplates; splicing

Stock information temporarily unavailable.

P.O.A.

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 50mm x 50m

P.O.A.

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Tape Type

Cloth Tape

Backing Material

Non-Woven

Width

50mm

Length

50m

Thickness

100mm

Thickness

0.100mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

8,1 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+100°C

Model Number

4943

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Double Sided Non Woven Tape 4943

tesa® 4943 is a double-sided non woven tape
With a solvent based tackified acrylic adhesive
High initial tack and a good shear resistance
Thickness 100 μm
Suitable for lamination of leather, textiles, foams; mounting of light parts such as signs, covers or nameplates; splicing