Tesa 04959-00012-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing

RS Stock No.: 207-442Brand: TesaManufacturers Part No.: 04959-00012-00
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Tape Type

Non-Woven Tape

Backing Material

Non-Woven

Thickness

0.1mm

Colour

Translucent

Adhesion Strength

14 N/cm

Series

04959

Model Number

04959-00012-00

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tesa 04959-00012-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing

P.O.A.

Tesa 04959-00012-00 Translucent Double Sided Tape, 0.1mm Thick, 14 N/cm, Non-Woven Backing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tesa

Tape Type

Non-Woven Tape

Backing Material

Non-Woven

Thickness

0.1mm

Colour

Translucent

Adhesion Strength

14 N/cm

Series

04959

Model Number

04959-00012-00

Country of Origin

Germany

You may be interested in