Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Polyester carrier2side tape,50m Lx19mm W

RS Stock No.: 268-1960Brand: TesaManufacturers Part No.: 04965-0000-00
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Length

25m

Thickness

0.205mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Polyester carrier2side tape,50m Lx19mm W

P.O.A.

Polyester carrier2side tape,50m Lx19mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

PP

Length

25m

Thickness

0.205mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C