Tesa 04965-00008-00 Transparent Double Sided Plastic Tape, 0.205mm Thick, 11,8 N/cm, PET Backing, 19mm x 50m

RS Stock No.: 111-6032Brand: TesaManufacturers Part No.: 04965-00008-00Distrelec Article No.: 11053049
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Tape Type

Plastic Tape

Backing Material

PET

Width

19mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

11,8 N/cm

Tensile Strength

20N/cm

Series

tesa fix

Model Number

4965

Maximum Operating Temperature

+200°C

Series

tesa® 4965

Model Number

04965-00008-00

Minimum Operating Temperature

-40°C

Distrelec Product Id

11053049

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 04965-00008-00 Transparent Double Sided Plastic Tape, 0.205mm Thick, 11,8 N/cm, PET Backing, 19mm x 50m

P.O.A.

Tesa 04965-00008-00 Transparent Double Sided Plastic Tape, 0.205mm Thick, 11,8 N/cm, PET Backing, 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Tape Type

Plastic Tape

Backing Material

PET

Width

19mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

11,8 N/cm

Tensile Strength

20N/cm

Series

tesa fix

Model Number

4965

Maximum Operating Temperature

+200°C

Series

tesa® 4965

Model Number

04965-00008-00

Minimum Operating Temperature

-40°C

Distrelec Product Id

11053049

Country of Origin

Germany