Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 19mm x 50m

RS Stock No.: 282-6731Brand: TesaManufacturers Part No.: 04970-00150-00
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

225mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

13,6 N/cm

Tensile Strength

38N/cm

Maximum Operating Temperature

+70°C

Series

tesa fix

Model Number

4970

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 19mm x 50m

P.O.A.

Tesa 4970 White Double Sided Plastic Tape, 225mm Thick, 13,6 N/cm, PVC Backing, 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Backing Material

PVC

Tape Type

Plastic Tape

Width

19mm

Length

50m

Thickness

225mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

13,6 N/cm

Tensile Strength

38N/cm

Maximum Operating Temperature

+70°C

Series

tesa fix

Model Number

4970

Minimum Operating Temperature

-40°C

Country of Origin

Germany