Tesa Tesa 4970 Transparent Double Sided Plastic Tape, 0.24mm Thick, 16.6 N/cm, PET Backing, 19mm x 50m

RS Stock No.: 268-2008Brand: TesaManufacturers Part No.: 04970-00150-00
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

PET

Width

19mm

Length

50m

Thickness

0.24mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

16.6 N/cm

Tensile Strength

38.3N/cm

Maximum Operating Temperature

+200°C

Model Number

Tesa 4970

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 4970 Transparent Double Sided Plastic Tape, 0.24mm Thick, 16.6 N/cm, PET Backing, 19mm x 50m

P.O.A.

Tesa Tesa 4970 Transparent Double Sided Plastic Tape, 0.24mm Thick, 16.6 N/cm, PET Backing, 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Tesa

Backing Material

PET

Width

19mm

Length

50m

Thickness

0.24mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

16.6 N/cm

Tensile Strength

38.3N/cm

Maximum Operating Temperature

+200°C

Model Number

Tesa 4970

Minimum Operating Temperature

-40°C

Country of Origin

Germany