Technical documents
Specifications
Brand
TesaBacking Material
PVC
Width
50mm
Length
66m
Tape Text
FRAGILE
Colour
Red/White
Dispenser Type
Auto, Manual
Model Number
06120-00105-01
Series
6120
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Tesa 6120 Red/White Packing Tape, 66m x 50mm
1
P.O.A.
Tesa 6120 Red/White Packing Tape, 66m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TesaBacking Material
PVC
Width
50mm
Length
66m
Tape Text
FRAGILE
Colour
Red/White
Dispenser Type
Auto, Manual
Model Number
06120-00105-01
Series
6120
Country of Origin
Italy