Tesa ACXplus 7044 Double Sided Foam Tape, 19.0mm x 25.0m, 1.0mm Thick

RS Stock No.: 249-6613Brand: TesaManufacturers Part No.: 07044-00017-28
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Tesa

Width

19.0mm

Thickness

1.0mm

Length

25.0m

Backing Material

Acrylic Foam

Model Number

ACXplus 7044

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Tesa ACXplus 7044 Double Sided Foam Tape, 19.0mm x 25.0m, 1.0mm Thick

P.O.A.

Tesa ACXplus 7044 Double Sided Foam Tape, 19.0mm x 25.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Width

19.0mm

Thickness

1.0mm

Length

25.0m

Backing Material

Acrylic Foam

Model Number

ACXplus 7044

Country of Origin

Taiwan, Province Of China