Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 25mm x 25m, 1.0mm Thick

RS Stock No.: 207-919Brand: TesaManufacturers Part No.: 07074-00012-24
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Tesa

Width

25

Width

25mm

Thickness

1.0mm

Length

25

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7074

Series

tesa ACXplus 7074

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 25mm x 25m, 1.0mm Thick

P.O.A.

Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 25mm x 25m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Width

25

Width

25mm

Thickness

1.0mm

Length

25

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7074

Series

tesa ACXplus 7074

Country of Origin

Germany