Tesa ACXplus 7076, Tesa ACXplus 7076 Black Foam Tape, 40mm x 18m, 1.50mm Thick

RS Stock No.: 207-749Brand: TesaManufacturers Part No.: 07076-00027-24
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Tesa

Width

40

Width

40mm

Thickness

1.50mm

Length

18

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7076

Series

tesa ACXplus 7076

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa ACXplus 7076, Tesa ACXplus 7076 Black Foam Tape, 40mm x 18m, 1.50mm Thick

P.O.A.

Tesa ACXplus 7076, Tesa ACXplus 7076 Black Foam Tape, 40mm x 18m, 1.50mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tesa

Width

40

Width

40mm

Thickness

1.50mm

Length

18

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7076

Series

tesa ACXplus 7076

Country of Origin

Germany