Tissue carrier 2sided tape,50m L x19mm W
Technical documents
Specifications
Brand
TesaBacking Material
Cloth
Width
19mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesion Strength
6.4 N/cm
Maximum Operating Temperature
+80°C
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 19mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Tissue carrier 2sided tape,50m L x19mm W
1
P.O.A.
Tissue carrier 2sided tape,50m L x19mm W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 19mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TesaBacking Material
Cloth
Width
19mm
Length
50m
Thickness
0.1mm
Colour
Transparent
Adhesion Strength
6.4 N/cm
Maximum Operating Temperature
+80°C
You may be interested in
Tesa 51571 Translucent Double Sided Cloth Tape, 160mm Thick, 13 N/cm, Non-Woven Backing, 19mm x 50mBrand: Tesa
P.O.A.Each (ex VAT)